C09131T0071002
Flange mount female metal receptacle with O-ring seal and ring nut (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Contacts included. ...
BESCHRIJVING
C09131T0071002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust environmental protection and signal integrity. The connector features a metal screw coupling system with IP65/67/69K mating protection, thermoplastic dielectric material, and silver/gold contact plating to ensure reliable performance in harsh environments. It supports 2 through 8, 12, and 14 position configurations with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector operates over a temperature range of -40°C to +100°C and provides excellent EMI shielding capability with insulation resistance greater than 10¹²O and contact resistance less than 5mO. Contact termination options include solder and crimp, with machined, stamped & formed, and PC tail contact types available for 18 through 28 AWG wire. This connector is ideal for measuring instruments, 4G/5G mobile radio networks, and applications demanding high integrity power and signal connections with superior environmental sealing.
Zoekwoorden: C09131T0071002
SPECIFICATIES
VEELGESTELDE VRAGEN
Is C09131T0071002 RoHS-conform?
Ja, C09131T0071002 is RoHS-conform.
Wat is de levertijd voor C09131T0071002?
De standaard levertijd voor C09131T0071002 is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands