C09131S0071002
Flange mount male metal receptacle with O-ring seal and ring nut (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Contacts included. ...
BESCHRIJVING
C09131S0071002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial signal and power connections with environmental protection up to IP65/67/69K when mated. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating to ensure reliable performance in demanding applications. It supports 2 through 8, 12, and 14 position configurations with current ratings of 10A for 2-3 positions, 7A for 5-8 positions, and 3A for 12-14 positions at +40°C. The connector operates over a temperature range of -40°C to +100°C and offers excellent EMI shielding capability with 360° shielding options available. Key electrical characteristics include insulation resistance greater than 10¹² O, contact resistance less than 5 mO, and mating cycles of =500 for silver and =1000 for gold plating. This connector is ideal for measuring instruments, industrial equipment, and 4G/5G mobile radio network applications requiring robust environmental sealing and signal integrity.
Zoekwoorden: C09131S0071002
SPECIFICATIES
VEELGESTELDE VRAGEN
Is C09131S0071002 RoHS-conform?
Ja, C09131S0071002 is RoHS-conform.
Wat is de levertijd voor C09131S0071002?
De standaard levertijd voor C09131S0071002 is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands