C09131H0051002U
The C09131H0051002U is a 5-position circular connector from the Amphenol signalmate® C091 M16 family, designed for power and signal connections. ...
BESCHRIJVING
The C09131H0051002U is a circular connector belonging to the Amphenol signalmate® C091 (M16 Size) family, engineered for reliable power and signal transmission. As a 5-position connector, it supports a current rating of 7A at +40°C and operates across a wide temperature range of -40°C to +100°C. The C091 family offers excellent EMI shielding and environmental protection up to IP69K when mated, with various coupling systems available. This makes it ideal for demanding applications such as factory automation, wireless infrastructure, measuring instruments, and motion control systems.
Zoekwoorden: C09131H0051002U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is C09131H0051002U RoHS-conform?
Ja, C09131H0051002U is RoHS-conform.
Wat is de levertijd voor C09131H0051002U?
De standaard levertijd voor C09131H0051002U is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 60
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands