BESCHRIJVING
C09131H0032005U is a cable management component designed to accommodate a wide range of cable diameters. The product is available in multiple versions supporting cable diameters from 4 mm to 40 mm, with specific cable sections included for different diameter ranges including 4-6 mm, 6-8.5 mm, 9.5-10.5 mm, 10-12 mm, 12-14 mm, 14-16 mm, 16-18 mm, 18-20 mm, 20-22 mm, 22-24 mm, 24-26 mm, and 26-28 mm configurations. The component features consistent cable outer diameter specifications across all versions, with available sizes of 5.0 mm, 7.0 mm, 10.0 mm, 12.0 mm, 14.0 mm, 16.0 mm, 18.0 mm, 20.0 mm, 22.0 mm, 24.0 mm, 26.0 mm, 28.0 mm, 30.0 mm, 32.0 mm, 34.0 mm, 36.0 mm, 38.0 mm, and 40.0 mm. This versatile design makes it suitable for industrial cable management, connector systems, and applications requiring flexible accommodation of various cable sizes.
Zoekwoorden: C09131H0032005U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is C09131H0032005U RoHS-conform?
Ja, C09131H0032005U is RoHS-conform.
Wat is de levertijd voor C09131H0032005U?
De standaard levertijd voor C09131H0032005U is ongeveer 22 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 100
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 9
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands