C09131G0051002
Connector M16 Circular Socket 5 Position Solder Straight Panel Mount 5 Terminal 1 Port ...
BESCHRIJVING
C09131G0051002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust environmental protection and signal integrity. The connector features a metal screw coupling system with IP65/67/69K rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable performance. It supports 2 through 8, 12, and 14 position configurations with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C, operating across a temperature range of -40°C to +100°C. The connector offers excellent EMI shielding capability with contact resistance below 5mO and insulation resistance exceeding 10¹²O, ensuring highest integrity for power and signal connections. Common applications include measuring instruments, equipment, and 4G/5G mobile radio networks where environmental sealing and signal quality are critical.
Zoekwoorden: C09131G0051002
SPECIFICATIES
VEELGESTELDE VRAGEN
Is C09131G0051002 RoHS-conform?
Ja, C09131G0051002 is RoHS-conform.
Wat is de levertijd voor C09131G0051002?
De standaard levertijd voor C09131G0051002 is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 125
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands