C09131G0041002U
Connector M16 Circular Socket 4 Position Solder Straight Panel Mount 4 Terminal 1 Port ...
BESCHRIJVING
C09131G0041002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust environmental protection and signal integrity. The connector features a metal screw coupling system with IP65/67/69K rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable performance. It supports 2 through 8, 12, and 14 position configurations with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C, operating across a temperature range of -40°C to +100°C. The connector offers excellent EMI shielding capability with contact resistance below 5mO and insulation resistance exceeding 10¹²O, supporting both solder and crimp terminations for wire gauges 18 through 28 AWG. With 720 hours salt spray corrosion resistance and UL 94 V0 flammability rating, this connector is ideal for measuring instruments, 4G/5G mobile radio networks, and other demanding industrial applications requiring high-integrity power and signal connections.
Zoekwoorden: C09131G0041002U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is C09131G0041002U RoHS-conform?
Ja, C09131G0041002U is RoHS-conform.
Wat is de levertijd voor C09131G0041002U?
De standaard levertijd voor C09131G0041002U is ongeveer 23 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
200
kan verzenden 2-1-27
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 23 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands