C09131F1051012U
Connector M16 Circular Receptacle 5 Position Solder Right Angle Cable Mount 5 Terminal 1 Port ...
BESCHRIJVING
C09131F1051012U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial signal and power connections with environmental protection up to IP65/67/69K when mated. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating with solder and crimp termination options. It supports 18 thru 28 AWG wire sizes and operates over a temperature range of -40°C to +100°C, with contact resistance below 5 mO and insulation resistance exceeding 10¹² O. The M16 D variant is shieldable for excellent EMI shielding capability, making it suitable for measuring instruments, equipment, and diverse industrial applications requiring reliable power and signal integrity.
Zoekwoorden: C09131F1051012U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is C09131F1051012U RoHS-conform?
Ja, C09131F1051012U is RoHS-conform.
Wat is de levertijd voor C09131F1051012U?
De standaard levertijd voor C09131F1051012U is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands