help desk software
C09131F0061012 by amphenol tuchel
Afbeelding is ter illustratie - zie fabrikantspecificaties
Amphenol Tuchel Geautoriseerde distributeur

C09131F0061012

Connector M16 Circular Socket 6 Position Solder Right Angle Cable Mount 6 Terminal 1 Port ...

Bekijk gegevensblad
RoHS-conform
BOX Verpakking
Accessoires
Offerte voor programmering aanvragen
Conformiteitscertificaat

BESCHRIJVING

C09131F0061012U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial signal and power connections with environmental protection up to IP65/67/69K when mated. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating, supporting 2 through 8, 12, and 14 position configurations. It operates across a temperature range of -40°C to +100°C with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector provides excellent EMI shielding capability with insulation resistance greater than 10¹²O and contact resistance less than 5mO, supporting both solder and crimp terminations for AWG 18 through 28 wire sizes. This connector is ideal for measuring instruments, equipment, and diverse industrial applications requiring reliable power and signal integrity in demanding environmental conditions.

Zoekwoorden: C09131F0061012

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Amphenol Tuchel
Onderdeelnr.:
C09131F0061012
Alias/ook bekend als:
C09131F0061012U
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8536694020
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
BOX

VEELGESTELDE VRAGEN

Is C09131F0061012 RoHS-conform?

Ja, C09131F0061012 is RoHS-conform.

Wat is de levertijd voor C09131F0061012?

De standaard levertijd voor C09131F0061012 is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 0

Fabriekslevertijd 22 Weken

Prijs (USD)

Aantal
Prijs per eenheid
1
$28.22
5
$26.40
10
$25.18
25
$24.43
50
$23.39
100
$22.42
300 +
$20.28