C09131F0061002U
Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Contacts included. ...
BESCHRIJVING
C09131F0061002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial signal and power connections with enhanced environmental protection. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating, delivering IP65/67/69K protection when mated and excellent EMI shielding capability. It supports current ratings of 7A for 5-8 position configurations and 3A for 12-14 position configurations at +40°C, with an operating temperature range of -40°C to +100°C. The connector accommodates wire sizes from 18 to 28 AWG with solder or crimp termination options, and features contact resistance below 5 mO and insulation resistance exceeding 10¹² O. With 500+ mating cycles for silver-plated contacts and 1000+ for gold-plated contacts, plus 720-hour salt spray corrosion resistance, this connector is ideal for measuring instruments, industrial equipment, and 4G/5G mobile radio network applications requiring reliable, shielded connections in demanding environments.
Zoekwoorden: C09131F0061002U
SPECIFICATIES
VEELGESTELDE VRAGEN
Welk product vervangt C09131F0061002U?
Het aanbevolen vervangende product voor C09131F0061002U is C09131D1071012U van Amphenol Tuchel, verkrijgbaar bij Master Electronics.
Is C09131F0061002U RoHS-conform?
Ja, C09131F0061002U is RoHS-conform.
Wat is de levertijd voor C09131F0061002U?
De standaard levertijd voor C09131F0061002U is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 168
Kan direct verzenden
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands