C09131D0041002U
Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Contacts included. ...
BESCHRIJVING
C09131D0041002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial signal and power connections with robust environmental protection. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating, supporting 2 through 8, 12, and 14 position configurations. It provides IP65/67/69K protection when mated, excellent EMI shielding capability, and operates across a temperature range of -40°C to +100°C with operating voltage up to 300V per IEC 60664-1. The M16 D variant is ideal for measuring instruments, equipment, and diverse industrial applications requiring reliable power and signal integrity in demanding environments.
Zoekwoorden: C09131D0041002U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is C09131D0041002U RoHS-conform?
Ja, C09131D0041002U is RoHS-conform.
Wat is de levertijd voor C09131D0041002U?
De standaard levertijd voor C09131D0041002U is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 112
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands