C09111W0050002
Front mounting male metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Contacts sold separately. ...
DESCRIPCIÓN
C09111W0050002U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust environmental protection and signal integrity. The connector features a metal screw coupling system with IP65/67/69K rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable performance. It supports 2 through 8, 12, and 14 position configurations with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C, operating across a temperature range of -40°C to +100°C. The connector offers excellent EMI shielding capability with contact resistance below 5mO and insulation resistance exceeding 10¹²O, supporting both solder and crimp terminations for wire gauges 18 through 28 AWG. With 720 hours salt spray corrosion resistance and UL 94 V0 flammability rating, this connector is ideal for measuring instruments, 4G/5G mobile radio networks, and other demanding industrial environments where environmental sealing and signal integrity are critical.
Palabras clave de búsqueda: C09111W0050002
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple C09111W0050002 con la normativa RoHS?
Sí, C09111W0050002 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de C09111W0050002?
El plazo de entrega estándar de C09111W0050002 es de aproximadamente 22 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 150
Envío today, Introduzca el valor de la configuración.
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 22 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands