C09111H0040014
Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Fully intermateable with C091D connectors. Contacts sold sep ...
BESCHRIJVING
C09111H0040014U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust signal and power connections. The connector features a metal screw coupling system with IP65/67/69K environmental protection when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable performance. It supports 2 through 8, 12, and 14 position configurations with current ratings of 10A for 2-3 positions, 7A for 5-8 positions, and 3A for 12-14 positions at +40°C. The connector operates over a temperature range of -40°C to +100°C and offers excellent EMI shielding capability with solder or crimp termination options for wire gauges 18 through 28 AWG. Applications include measuring instruments, industrial equipment, and 4G/5G mobile radio networks where environmental sealing and signal integrity are critical.
Zoekwoorden: C09111H0040014
SPECIFICATIES
VEELGESTELDE VRAGEN
Is C09111H0040014 RoHS-conform?
Ja, C09111H0040014 is RoHS-conform.
Wat is de levertijd voor C09111H0040014?
De standaard levertijd voor C09111H0040014 is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 50
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 5
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands