C09111D0040014
Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Fully intermateable with C091D connectors. Contacts sold s ...
BESCHRIJVING
C09111D0040014U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust signal and power connections with environmental protection. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating, supporting 18 thru 28 AWG wire sizes with solder and crimp termination options. It provides IP65/67/69K protection when mated, operates across a temperature range of -40°C to +100°C, and delivers excellent EMI shielding capability with 360° shielding available. The connector supports current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C, with contact resistance below 5mO and insulation resistance exceeding 10¹² O. This connector is ideal for measuring instruments, industrial equipment, and 4G/5G mobile radio networks where reliable environmental sealing and signal integrity are critical.
Zoekwoorden: C09111D0040014
SPECIFICATIES
VEELGESTELDE VRAGEN
Is C09111D0040014 RoHS-conform?
Ja, C09111D0040014 is RoHS-conform.
Wat is de levertijd voor C09111D0040014?
De standaard levertijd voor C09111D0040014 is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands