PL182X-61-2.5-2
High-voltage shielded 2-position plug connector with HVIL for 2.5mm² cable applications. ...
BESCHRIJVING
PL182X-61-2.5-2 is a high-voltage shielded plug connector designed for 2.5mm² cable applications with integrated HVIL (High Voltage Interlock Loop) functionality. It features a 2-position configuration with an operating voltage of 1000 VDC, dielectric withstanding voltage of 5000 VDC, and current rating of 25A for 2.5mm² wire size. The connector operates over a wide temperature range of -40°C to +125°C and provides IP67 & IP2X protection class with electromagnetic shielding. Additional features include automatic secondary lock and a minimum mating cycle life of 100 cycles. This connector is ideal for electric vehicle and high-voltage battery applications requiring reliable electrical interlock safety features.
Zoekwoorden: PL182X61252
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PL182X-61-2.5-2 RoHS-conform?
Ja, PL182X-61-2.5-2 is RoHS-conform.
Wat is de levertijd voor PL182X-61-2.5-2?
De standaard levertijd voor PL182X-61-2.5-2 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 115
Kan direct verzenden
Fabriekslevertijd 10 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands