PL182X-301-70
High-voltage power connector plug with HVIL (High Voltage Interlock) for 70mm² cable applications. ...
BESCHRIJVING
PL182X-301-70 is a PwrLok 10mm 2-pole shielded plug connector designed for high-voltage power applications with integrated HVIL (High Voltage Interlock). This connector features X-key polarization and is designed for 70mm² cable size with a current rating of 250A. It operates at voltages up to 1000 VDC with a dielectric withstanding voltage of 5000 VDC and an operating temperature range of -40°C to +125°C. The connector provides IP67 and IP2X protection class, electromagnetic shielding, and includes an automatic secondary lock for secure mating. Common applications include electric vehicle battery systems and high-power electrical distribution where safety interlocking and reliable high-current connections are required.
Zoekwoorden: PL182X30170
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PL182X-301-70 RoHS-conform?
Ja, PL182X-301-70 is RoHS-conform.
Wat is de levertijd voor PL182X-301-70?
De standaard levertijd voor PL182X-301-70 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 121
Kan direct verzenden
Fabriekslevertijd 8 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands