PL00X-501-10M8-2
A PowerLok G2 series single-position receptacle with a 180-degree busbar lug, rated for 500A and featuring an M8 stud termination with integrated High Voltage Interlock (HVIL). ...
BESCHRIJVING
The PL00X-501-10M8-2 is a high-performance, single-position PowerLok G2 series receptacle designed for high-current power connections in demanding environments. It features a straight, 180-degree orientation with an M8 busbar lug termination and is rated for 500A and up to 1000VDC. This orange-keyed connector includes an integrated High Voltage Interlock (HVIL) for enhanced safety and utilizes RADSOK contact technology for reliable performance. With an operating temperature range of -40°C to +125°C and an IP67/IP6K9K rating when mated, it ensures durability and robust connections. It is engineered for electric power distribution in applications such as electric vehicles (EVs), trucks, buses, and off-road vehicles.
Zoekwoorden: PL00X50110M82
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PL00X-501-10M8-2 RoHS-conform?
Ja, PL00X-501-10M8-2 is RoHS-conform.
Wat is de levertijd voor PL00X-501-10M8-2?
De standaard levertijd voor PL00X-501-10M8-2 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 62
Kan direct verzenden
Minimale bestelhoeveelheid: 2
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands