SP12A1G10
SP12A1G10 is a 20A, gold-plated, stamped and formed pin contact designed for the MagnaMate™ ATHP Mini connector series. ...
BESCHRIJVING
The SP12A1G10 is a stamped and formed pin contact for the MagnaMate™ ATHP Mini power connector family. It features gold plating over a copper alloy base, is rated for 20A, and is designed for a 2.5mm² wire crimp range with a 2.5mm contact size. As part of the ATHP Mini system, it contributes to a connection rated for up to 1000V, an operating temperature range of -40°C to +130°C, and an IP67 rating in mated condition. This contact is ideal for high-reliability power applications in demanding industries, including heavy equipment electrification, hybrid electric vehicles, and industrial automation.
Zoekwoorden: SP12A1G10
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SP12A1G10 RoHS-conform?
Ja, SP12A1G10 is RoHS-conform.
Wat is de levertijd voor SP12A1G10?
De standaard levertijd voor SP12A1G10 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 1000
Meerdere: 1000
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands