SC000325
1.5mm Socket Contact, 22-18AWG, gold plated ...
BESCHRIJVING
SC000325 is an M23 Elite Checkmate circular DIN connector designed for demanding industrial environments requiring robust signal transmission and power delivery. The connector features a quick-locking Checkmate coupling system available in Power, Signal, and Hybrid configurations, with the Power Series offering 6, 8, and 9 positions rated for 30A maximum current at 630V maximum voltage. The connector is IP67 rated, RoHS compliant, and includes a zinc die-cast nickel-plated housing with 360° shielding, operating reliably across -20°C to +130°C with vibration and shock resistance up to 20g and 50g respectively in 3-axis testing. It is ideally suited for servo drive encoder feedback, robotic, packaging, printing, machine tool, medical, and automation applications where compact, reliable control signal transmission is essential.
Zoekwoorden: SC000325
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SC000325 RoHS-conform?
Ja, SC000325 is RoHS-conform.
Wat is de levertijd voor SC000325?
De standaard levertijd voor SC000325 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 672
Kan direct verzenden
Fabrieksvoorraad: 2.000 kan verzenden 12-7-26
MOQ voor voorraadhoeveelheid: 25
MOQ voor niet-voorraadhoeveelheid: 500
Fabriekslevertijd 15 Weken kan verzenden 3-8-27
English
中文 / 汉语
Deutsch
Español
Nederlands