RTS712N8P03
The RTS712N8P03 is an 8-position, shell size 12 circular connector, specifically a PCB-mounted jam nut receptacle from the ecomate® Aquarius™ series. ...
BESCHRIJVING
The RTS712N8P03 is an ecomate® Aquarius™ series PCB-mounted jam nut receptacle designed for waterproof connections in industrial applications. It features a thermoplastic UL94-V0 housing with a circular bayonet coupling system, ensuring a reliable connection for over 500 mating cycles. This shell size 12 receptacle is configured with eight size 16 (1.5mm²) pin contacts, supporting a current rating of 13A and a voltage rating of 500V. The connector is rated IP67 and IP69K when mated and operates within a temperature range of -40°C to +125°C, making it suitable for harsh indoor or outdoor environments like factory automation, instrumentation, and telecommunications.
Zoekwoorden: RTS712N8P03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RTS712N8P03 RoHS-conform?
Ja, RTS712N8P03 is RoHS-conform.
Wat is de levertijd voor RTS712N8P03?
De standaard levertijd voor RTS712N8P03 is ongeveer 15 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 78
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 15 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands