RTS6BS18N8P03 by amphenol sine systems
Afbeelding is ter illustratie - zie fabrikantspecificaties
Amphenol Sine Systems Geautoriseerde distributeur

RTS6BS18N8P03

The RTS6BS18N8P03 is an 8-position circular connector plug from the ecomate® Aquarius™ series, featuring size 12 socket contacts and a bayonet coupling system. ...
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
The RTS6BS18N8P03 is a circular plug from the Amphenol ecomate® Aquarius™ series, designed for reliable connections in harsh indoor and outdoor environments. It is housed in a size 18 thermoplastic shell with a circular bayonet coupling mechanism and contains an 8-position insert with size 12 socket contacts. This configuration is rated for a maximum current of 23A and a voltage of 500V, with an operating temperature range of -40°C to +125°C. When mated, the connector provides an IP67 and IP69K waterproof rating, ensuring protection against dust and high-pressure water ingress, and is rated for over 500 mating cycles. Its robust design makes it suitable for a wide range of applications including factory automation, heavy equipment, transportation, and industrial instrumentation.

Zoekwoorden: RTS6BS18N8P03

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Amphenol Sine Systems
Onderdeelnr.:
RTS6BS18N8P03
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
Is RTS6BS18N8P03 RoHS-conform?

Ja, RTS6BS18N8P03 is RoHS-conform.

Wat is de levertijd voor RTS6BS18N8P03?

De standaard levertijd voor RTS6BS18N8P03 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 168

Kan direct verzenden

Fabrieksvoorraad: 100   kan verzenden 12-7-26

Minimale bestelhoeveelheid: 5

Fabriekslevertijd 16 Weken kan verzenden 3-12-27  

Prijs (USD)

Aantal
Prijs per eenheid
5
$16.19
25
$14.49
50
$13.34
200
$12.52
400
$12.06
600
$11.61
1.000 +
$11.58