RTS6BS16N26S03
Plug, 26 Position, Female, Shell Size 16, with Silicone Seal ...
BESCHRIJVING
RTS6BS16N26S03 is a circular multiway connector from the ecomate® family designed for industrial applications requiring robust electrical connectivity. The connector features a Shell Size 16 housing with 26 contacts at 3/8" (3.4mm) spacing, rated for 7.5A at 250V operation. As part of Amphenol Sine Systems' ecomate® product line, it provides IP65 thru IP69K rating in mated condition, supporting indoor and outdoor industrial environments. The connector is suitable for Factory Automation, Industrial, Heavy Equipment, and Transportation applications where reliable multiway power and signal distribution is required.
Zoekwoorden: RTS6BS16N26S03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RTS6BS16N26S03 RoHS-conform?
Ja, RTS6BS16N26S03 is RoHS-conform.
Wat is de levertijd voor RTS6BS16N26S03?
De standaard levertijd voor RTS6BS16N26S03 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 75
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands