RTS6BS14N3S03
Plug, 3 Position, Female, Shell Size 14, with Silicone Seal ...
BESCHRIJVING
RTS6BS14N3S03 is a circular multiway connector from the ecomate® family designed for industrial applications requiring robust electrical connectivity. The connector features a Shell Size 14 configuration with 14 contacts at 5.00mm pitch and 1.5mm contact size, rated for 13A at 500V DC operation. It is part of Amphenol Sine Systems' ecomate® product line, which provides IP65 to IP69K ratings in mated condition for indoor and outdoor industrial environments. This connector is suitable for Factory Automation, Industrial, Heavy Equipment, and Transportation applications where reliable multiway power and signal distribution is essential.
Zoekwoorden: RTS6BS14N3S03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RTS6BS14N3S03 RoHS-conform?
Ja, RTS6BS14N3S03 is RoHS-conform.
Wat is de levertijd voor RTS6BS14N3S03?
De standaard levertijd voor RTS6BS14N3S03 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 410
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands