RTS6BS10N6PHEC03
A shell size 10 circular plug connector from the ecomate® Aquarius™ series, featuring a bayonet coupling system and 6 size 20 socket contacts. ...
BESCHRIJVING
The RTS6BS10N6PHEC03 is an ecomate® Aquarius™ series circular plug connector designed for reliable performance in harsh industrial environments. It features a shell size 10 thermoplastic body with a 10-06 insert arrangement, which houses 6 size 20 socket contacts rated for 7.5A and 250V. This connector utilizes a quick and secure circular bayonet coupling system and provides IP67 and IP69K protection against dust and water ingress when mated. With an operating temperature range of -40°C to +125°C and a durability of over 500 mating cycles, it is ideal for applications in factory automation, solar energy, heavy equipment, and instrumentation.
Zoekwoorden: RTS6BS10N6PHEC03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RTS6BS10N6PHEC03 RoHS-conform?
Ja, RTS6BS10N6PHEC03 is RoHS-conform.
Wat is de levertijd voor RTS6BS10N6PHEC03?
De standaard levertijd voor RTS6BS10N6PHEC03 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 300
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands