RTS6BS10N4PHEC03
The RTS6BS10N4PHEC03 is a circular, waterproof plug connector from the ecomate® Aquarius™ series, featuring a size 10 shell with 4 size 16 pin contacts. ...
BESCHRIJVING
The RTS6BS10N4PHEC03 is a circular plug connector from the ecomate® Aquarius™ series, designed for reliable connections in industrial indoor and outdoor applications. It features a size 10 thermoplastic shell with a circular bayonet coupling system, housing four size 16 pin contacts rated for 13A and 500V. This connector is designed for durability with an operating temperature range of -40°C to +125°C, a minimum of 500 mating cycles, and a UL 94 V-0 flammability rating. With its IP67 and IP69K waterproof rating when mated, it is well-suited for use in factory automation, heavy equipment, transportation, and marine environments where protection against dust and moisture is critical.
Zoekwoorden: RTS6BS10N4PHEC03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RTS6BS10N4PHEC03 RoHS-conform?
Ja, RTS6BS10N4PHEC03 is RoHS-conform.
Wat is de levertijd voor RTS6BS10N4PHEC03?
De standaard levertijd voor RTS6BS10N4PHEC03 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 70
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands