RTS618NDCG
Dust cap for Plug, Size 18 ...
BESCHRIJVING
RTS618NDCG is a dust cap designed for the ecomate® Aquarius™ family of circular multiway connectors. This thermoplastic dust cap is specifically engineered for Shell Size 6 connectors and features a black body finish for durability and visibility. The dust cap provides protection to connector contacts and mating surfaces when the connector is not in use, helping maintain IP65 to IP69K rating integrity in industrial environments. It is compatible with the ecomate® Aquarius™ connector series, which supports amperage and voltage ranges up to 56A–300A and 600V–1000V depending on the specific insert arrangement. This dust cap is ideal for Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting applications where connector protection is essential.
Zoekwoorden: RTS618NDCG
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RTS618NDCG RoHS-conform?
Ja, RTS618NDCG is RoHS-conform.
Wat is de levertijd voor RTS618NDCG?
De standaard levertijd voor RTS618NDCG is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 300
Kan direct verzenden
Fabrieksvoorraad: 100 kan verzenden 10-30-26
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 16 Weken kan verzenden 2-4-27
English
中文 / 汉语
Deutsch
Español
Nederlands