RTS08N4S
The RTS08N4S is a shell size 8, 4-position circular PCB mounted jam nut receptacle with size 20 socket contacts. ...
BESCHRIJVING
The RTS08N4S is an ecomate® Aquarius™ series PCB mounted jam nut receptacle, designed for waterproof connections in industrial applications. It features a shell size 8 housing with a 4-position insert arrangement, utilizing four size 20 socket contacts rated for 7.5A and 250V. This connector is built with a reliable circular bayonet coupling system, has an operating temperature range of -40°C to +125°C, and is constructed from a UL94-V0 thermoplastic housing with gold-plated copper alloy contacts. When mated, it provides an IP67 and IP69K rating, making it suitable for harsh indoor and outdoor environments such as industrial automation, instrumentation, and telecommunications infrastructure.
Zoekwoorden: RTS08N4S
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RTS08N4S RoHS-conform?
Ja, RTS08N4S is RoHS-conform.
Wat is de levertijd voor RTS08N4S?
De standaard levertijd voor RTS08N4S is ongeveer 15 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 100
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands