RTS016N4S03
The RTS016N4S03 is a shell size 16 circular connector from the ecomate® Aquarius™ series, featuring a 4-position layout with size 8 contacts for power applications. ...
BESCHRIJVING
The RTS016N4S03 is a circular, waterproof connector from the ecomate® Aquarius™ series, designed for robust industrial applications. It features a shell size 16 housing with a 4-position insert arrangement that accommodates four size 8 contacts, providing a current and voltage rating of 45A and 600V. This connector is built with a high-impact thermoplastic housing (UL 94 V-0) and offers an IP67/IP69K protection rating when mated, ensuring reliable performance in harsh conditions. The circular bayonet coupling mechanism allows for quick and secure connections and is rated for over 500 mating cycles. Its wide operating temperature range of -40°C to +125°C makes it suitable for a variety of indoor and outdoor uses, including factory automation, heavy equipment, and transportation.
Zoekwoorden: RTS016N4S03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RTS016N4S03 RoHS-conform?
Ja, RTS016N4S03 is RoHS-conform.
Wat is de levertijd voor RTS016N4S03?
De standaard levertijd voor RTS016N4S03 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 95
Verzending today, als u bestelt in
Fabrieksvoorraad: 200 kan verzenden 10-30-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken kan verzenden 2-5-27
English
中文 / 汉语
Deutsch
Español
Nederlands