RTS014N19S03
Receptacle, Square Flange, 19 Position, Female, Shell Size 14, with Silicone Seal ...
BESCHRIJVING
RTS014N19S03 is a Shell Size 14 ecomate® circular connector featuring 19 x Size 20 contacts (0.5mm) rated at 7.5A/600V, part of Amphenol Sine Systems' ecomate® family of industrial connectors. This connector is designed for robust, durable performance in indoor and outdoor industrial applications with IP65 to IP69K rating capability in mated condition. The backshell cable diameter range for Shell Size 14 is 6.0 to 14.0mm, accommodating various cable configurations. The connector supports Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting markets where reliable multiway connectivity is essential. Its circular bayonet or quick-latching coupling system provides secure mating and unmating in demanding environments.
Zoekwoorden: RTS014N19S03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RTS014N19S03 RoHS-conform?
Ja, RTS014N19S03 is RoHS-conform.
Wat is de levertijd voor RTS014N19S03?
De standaard levertijd voor RTS014N19S03 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 80
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands