RTS014N12S03
Receptacle, Square Flange, 12 Position, Female, Shell Size 14, Silicone Seal ...
BESCHRIJVING
RTS014N12S03 is a Shell Size 14 ecomate® Aquarius™ Fathom Lock circular connector designed for industrial applications requiring robust, sealed connections. The connector features a 12-contact configuration with Size 16 contacts rated at 13A per contact and 600V operating voltage, supporting mixed contact arrangements for flexible wiring configurations. The backshell accommodates cable outer diameters ranging from 6.0 to 14.0mm, providing compatibility with standard industrial cable sizes. This connector is part of the ecomate® family offering IP65 to IP69K ratings in mated condition, making it suitable for harsh indoor and outdoor industrial environments including factory automation, heavy equipment, and transportation applications.
Zoekwoorden: RTS014N12S03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RTS014N12S03 RoHS-conform?
Ja, RTS014N12S03 is RoHS-conform.
Wat is de levertijd voor RTS014N12S03?
De standaard levertijd voor RTS014N12S03 is ongeveer 15 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 188
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands