RT0W61210PNH
Plug, 10 Position, Male, Shell Size 12 ...
BESCHRIJVING
RT0W61210PNH is an ecomate® RM industrial circular connector from Amphenol Sine Systems designed for robust indoor and outdoor applications. The connector features a Shell Size 16 configuration with 16 x Size 20 (0.5mm) contact arrangement, rated for 7.5A at 500V operation. It accommodates cable outer diameters ranging from 10.0 to 17.0mm through its backshell design, providing secure cable strain relief and environmental sealing. The ecomate® family delivers IP65 to IP69K ratings in mated condition, making it suitable for Factory Automation, Industrial, Heavy Equipment, and Transportation applications requiring reliable multiway power and signal distribution in demanding environments.
Zoekwoorden: RT0W61210PNH
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RT0W61210PNH RoHS-conform?
Ja, RT0W61210PNH is RoHS-conform.
Wat is de levertijd voor RT0W61210PNH?
De standaard levertijd voor RT0W61210PNH is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 156
Kan direct verzenden
Fabrieksvoorraad: 50 kan verzenden 12-7-26
Fabriekslevertijd 16 Weken kan verzenden 3-12-27
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands