RT0W6106PNHEC
Plug, 6 Position, Male, Shell Size 10, and End Cap with Individual Wire Sealing ...
BESCHRIJVING
RT0W6106PNHEC is a circular multiway connector from the ecomate® Aquarius™ family designed for industrial applications. The connector features multiple shell size options with various contact configurations, supporting wire ranges from 20-30 AWG to 8-16 AWG depending on contact size, with normal and reduced wire seal options available. It provides amperage and voltage ratings ranging from 7.5A/250V to 45A/1000V depending on the specific insert arrangement and shell size configuration. The connector is suitable for Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting markets where robust, durable connections are required.
Zoekwoorden: RT0W6106PNHEC
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RT0W6106PNHEC RoHS-conform?
Ja, RT0W6106PNHEC is RoHS-conform.
Wat is de levertijd voor RT0W6106PNHEC?
De standaard levertijd voor RT0W6106PNHEC is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 42
Kan direct verzenden
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands