RT062028PNH03SS-K
Plug Kit, 28 Position, Male, Shell Size 20, with Silicone Seal, with Machined Contacts, IP69K ...
BESCHRIJVING
RT062028PNH03SS-K is a circular multiway connector from the ecomate® family designed for industrial applications requiring robust, durable connections. Based on available datasheet information, this connector features a Shell Size 14 configuration with 3 positions and 4 contacts of Size 12 (2.5mm), rated for 45A at 600V with normal wire seal (N). The ecomate® family provides IP65 through IP68K rating in mated condition, making it suitable for indoor and outdoor industrial environments. These connectors are commonly used in Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting applications where reliable high-amperage connections are essential.
Zoekwoorden: RT062028PNH03SSK
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RT062028PNH03SS-K RoHS-conform?
Ja, RT062028PNH03SS-K is RoHS-conform.
Wat is de levertijd voor RT062028PNH03SS-K?
De standaard levertijd voor RT062028PNH03SS-K is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 48
Kan direct verzenden
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands