RT06128SNH03SS-K
Plug Kit, 8 Position, Female, Shell Size 12, Silicone Seal, with Machined Contacts, IP69K ...
BESCHRIJVING
RT06128SNH03SS-K is a circular multiway connector from the ecomate® family designed for industrial applications requiring robust, durable connections. The connector features a Shell Size 14 configuration with 3 positions and 4 contacts of Size 12 (2.5mm), rated for 45A at 600V, supporting wire ranges of 12-14 AWG (3.5-2.5mm) with normal wire seals of 3.3-4.3mm. It provides IP65 through IP68K rating in mated condition, making it suitable for indoor and outdoor industrial environments including Factory Automation, Heavy Equipment, and Transportation applications. The connector utilizes a circular bayonet, quick-locking automatic, or rapid coupling system option for secure, reliable connections in demanding industrial settings.
Zoekwoorden: RT06128SNH03SSK
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RT06128SNH03SS-K RoHS-conform?
Ja, RT06128SNH03SS-K is RoHS-conform.
Wat is de levertijd voor RT06128SNH03SS-K?
De standaard levertijd voor RT06128SNH03SS-K is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 87
Kan direct verzenden
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands