RT06122SNHEC03
Plug, 4 (2+2) Position, Female, Shell Size 12, Silicone Seal, and End Cap with Individual Wire Sealing ...
BESCHRIJVING
RT06122SNHEC03 is an ecomate® Aquarius™ Shell Size 12 circular connector receptacle featuring a 12-06 insert arrangement with 6 Size 12 contacts (2.5mm) rated for 23A at 500V. This connector is part of Amphenol Sine Systems' ecomate® family of multiway connectors, which provide robust industrial-grade connectivity with IP67 rating in mated condition. The connector accommodates typical wire ranges of 12-14 AWG (3.5-2.5mm) with normal wire seal dimensions of 3.3-4.3mm, and features a backshell cable diameter range of 6.0-12.0mm for Shell Size 12. These connectors are ideal for Factory Automation, Industrial, Heavy Equipment, and Transportation applications requiring reliable, durable circular connector solutions with high amperage and voltage capabilities.
Zoekwoorden: RT06122SNHEC03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RT06122SNHEC03 RoHS-conform?
Ja, RT06122SNHEC03 is RoHS-conform.
Wat is de levertijd voor RT06122SNHEC03?
De standaard levertijd voor RT06122SNHEC03 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 50
Kan direct verzenden
Fabrieksvoorraad: 150 kan verzenden 12-7-26
Fabriekslevertijd 16 Weken kan verzenden 3-12-27
English
中文 / 汉语
Deutsch
Español
Nederlands