FLS014N3S03
Receptacle - Square Flange - 3 Position - Female - Shell Size 14 - Silicone Seal - Auto-Lock ...
BESCHRIJVING
FLS014N3S03 is a Shell Size 14 ecomate® Aquarius™ Fathom Lock connector from Amphenol Sine Systems designed for industrial automation and heavy equipment applications. This circular multiway connector features multiple insert arrangement options supporting contact sizes from 0.5mm to 3.6mm with amperage ratings ranging from 7.5A to 45A and voltage ratings up to 1000V, depending on the specific configuration. The connector accommodates cable diameters from 6.0mm to 14.0mm through its backshell system and is rated IP65 to IP69K in mated condition for robust indoor/outdoor performance. The Fathom Lock coupling mechanism provides reliable, quick-connect functionality suitable for Factory Automation, Heavy Duty, Transportation, and Entertainment/Lighting markets where durability and environmental sealing are essential.
Zoekwoorden: FLS014N3S03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FLS014N3S03 RoHS-conform?
Ja, FLS014N3S03 is RoHS-conform.
Wat is de levertijd voor FLS014N3S03?
De standaard levertijd voor FLS014N3S03 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 100
Kan direct verzenden
Minimale bestelhoeveelheid: 19
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands