ATV04-18PB-BUS
18-way Receptacle, Key B, Buss ...
BESCHRIJVING
ATV04-18PB-BUS is an 18-position in-line receptacle connector from the ATV Series™, featuring size 16 contacts and Key B configuration with a black thermoplastic body. The connector is rated IP68 when mated, supports up to 13A current and 250V maximum voltage, and operates over a temperature range of -40°C to +125°C. It features an integrated latch coupling system, silicone elastomer sealing, and accepts 14-22AWG wire sizes. The housing is constructed from durable thermoplastic with UL94-V0 flammability rating and offers resistance to gas, oil, mineral oil, acid bath, and basic bath fluids. This connector is ideally suited for on and off highway applications, marine, industrial, and agriculture markets requiring reliable sealed connections in harsh environments.
Zoekwoorden: ATV0418PBBUS
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ATV04-18PB-BUS RoHS-conform?
Ja, ATV04-18PB-BUS is RoHS-conform.
Wat is de levertijd voor ATV04-18PB-BUS?
De standaard levertijd voor ATV04-18PB-BUS is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 342
Kan direct verzenden
Fabrieksvoorraad: 180 kan verzenden 10-26-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 18 Weken kan verzenden 2-16-27
English
中文 / 汉语
Deutsch
Español
Nederlands