ATP04-4P-MM01
The ATP04-4P-MM01 is a 4-position, heavy-duty pin receptacle from the ATP Series™, featuring a thermoplastic housing and a reduced diameter rear seal. ...
BESCHRIJVING
The ATP04-4P-MM01 is a 4-position pin receptacle from the Amphenol Sine ATP Series™, housed in a grey thermoplastic body with an end cap. It is engineered for high-performance applications, supporting a maximum current of 25A and a voltage of 250V, and is designed for use with 10-14 AWG wires and size 12 contacts. This connector features a reduced diameter green rear seal and provides superior IP68 and IP69K environmental sealing when mated. With an operating temperature range of -55°C to +125°C and robust construction, it ensures reliable connections in harsh conditions. Its durability makes it ideal for demanding interconnect applications in marine, heavy equipment, agricultural, and automotive sectors.
Zoekwoorden: ATP044PMM01
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ATP04-4P-MM01 RoHS-conform?
Ja, ATP04-4P-MM01 is RoHS-conform.
Wat is de levertijd voor ATP04-4P-MM01?
De standaard levertijd voor ATP04-4P-MM01 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 220
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands