ATM15-08PA-BM03
8 Position Straight Flange Mount PCB PCB Flange Mount Receptacle, Gray, Tin Plated Contacts Included. Keyed A ...
BESCHRIJVING
ATM15-08PA-BM03 is an 8-position PCB receptacle connector with flanged housing designed for the BoardLock AT series. It features 180° straight pin orientation with gold-plated contacts and self-threading mounting capability, providing secure and reliable connections on printed circuit boards. The connector is rated for 7.5A at 250V operating voltage and operates reliably across a temperature range of -55°C to +125°C. With silicone rubber sealing, it achieves IP68 rating in rated conditions and maintains 1000 megohms minimum insulation resistance at 25°C. This connector is ideal for power and signal connectivity applications in industrial environments, HVAC systems, heavy equipment, and sealed applications requiring robust, environmentally-sealed connections.
Zoekwoorden: ATM1508PABM03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ATM15-08PA-BM03 RoHS-conform?
Ja, ATM15-08PA-BM03 is RoHS-conform.
Wat is de levertijd voor ATM15-08PA-BM03?
De standaard levertijd voor ATM15-08PA-BM03 is ongeveer 17 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 12
Kan direct verzenden
In bestelling:
200
kan verzenden 9-3-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 17 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands