ATM06-6S-SR01GY
6-Way Plug, Female with Strain Relief End Cap, Gray Body ...
BESCHRIJVING
ATM06-6S-SR01GY is a 6-position plug connector with socket contacts from the ATM Series™ SR01, designed for heavy-duty industrial applications. It features a thermoplastic grey body with an extended SR01 strain relief and standard diameter rear seal (red) that protects each wire cavity to maximize sealing integrity. The connector is rated for 7.5A and accepts size 20 contacts, providing IP68/69K rated performance when mated. This connector requires a separate wedgelock (AWM-6S) and is ideal for applications requiring reliable multi-pin connections with enhanced wire seal protection.
Zoekwoorden: ATM066SSR01GY
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ATM06-6S-SR01GY RoHS-conform?
Ja, ATM06-6S-SR01GY is RoHS-conform.
Wat is de levertijd voor ATM06-6S-SR01GY?
De standaard levertijd voor ATM06-6S-SR01GY is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 50
Kan direct verzenden
In bestelling:
2.500
kan verzenden 11-30-26
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 16 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands