ATM06-6S-KIT01
6 Socket Plug, Wedge and Contacts Kit ...
BESCHRIJVING
ATM06-6S-KIT01 is a 6-position heavy-duty connector kit from the ATM Series, designed for demanding industrial interconnect applications requiring robust environmental sealing and reliable electrical connections. The kit features an integrated latching system that ensures definitive electrical and mechanical connection, with thermoplastic UL94-VO housing that provides excellent UV resistance and durability. Operating over a temperature range of -55°C to +125°C, the connector achieves IP68 rating (dust tight; 1 meter of water for 24 hours in mated condition) and IP69K rating (high-pressure waterproof at 4 points), making it suitable for marine, heavy equipment, agricultural, automotive, and alternative energy applications. The connector accommodates 16-22 AWG wire, supports a maximum current of 7.5A at 250V, and features copper alloy contacts with nickel plating and silicone elastomer seals for superior environmental protection and fluid resistance.
Zoekwoorden: ATM066SKIT01
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ATM06-6S-KIT01 RoHS-conform?
Ja, ATM06-6S-KIT01 is RoHS-conform.
Wat is de levertijd voor ATM06-6S-KIT01?
De standaard levertijd voor ATM06-6S-KIT01 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 252
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands