ATM06-3S-KIT01
3-Way Socket Plug, Wedge and Contacts Kit ...
BESCHRIJVING
ATM06-3S-KIT01 is a heavy-duty, multi-pin thermoplastic connector kit designed for demanding industrial interconnect applications. The kit features a 6-position connector configuration with an integrated latching system that ensures definitive electrical and mechanical connections, along with Terminal Position Assurance (TPA) locks for secure contact retention. Operating over a temperature range of -55°C to +125°C, the connector achieves IP68 and IP69K ratings in mated condition, providing dust-tight sealing and high-pressure waterproof protection suitable for harsh environments. The thermoplastic housing is manufactured with UL94-VO rated material offering excellent UV resistance and durability, while contacts are copper alloy with nickel plating. This kit is ideal for marine, heavy equipment, agricultural, automotive, and alternative energy applications where reliable, sealed connections are essential.
Zoekwoorden: ATM063SKIT01
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ATM06-3S-KIT01 RoHS-conform?
Ja, ATM06-3S-KIT01 is RoHS-conform.
Wat is de levertijd voor ATM06-3S-KIT01?
De standaard levertijd voor ATM06-3S-KIT01 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 229
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands