ATHP062S25EL-S1
2 Position EMC Plug with High Voltage Interlock Loop, A Key, 6.5-7.5mm Cable Range, Orange. Contacts ordered separately. ...
BESCHRIJVING
ATHP062S25EL-S1 is a MagnaMate™ ATHP Mini plug connector designed for compact, high-voltage power distribution in xEV and industrial applications. The connector features 2 positions with 2.5mm socket contacts, EMC shielding, and integrated High Voltage Interlock Loop (HVIL) safety functionality. It accommodates power cables ranging from 2.5 to 6.0 mm² with a cable outer diameter range of 6.5–7.5 mm, and is rated for a maximum voltage of 1000V with keying option A. The connector utilizes Amphenol's advanced RADSOK® contact technology and is rated IP67 when mated, enabling reliable operation in extreme environments including trucking, agricultural, mining, construction, and marine applications. Its compact design and integrated safety features make it ideal for inverters, power distribution boxes, and battery management systems in electric vehicle platforms.
Zoekwoorden: ATHP062S25ELS1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ATHP062S25EL-S1 RoHS-conform?
Ja, ATHP062S25EL-S1 is RoHS-conform.
Wat is de levertijd voor ATHP062S25EL-S1?
De standaard levertijd voor ATHP062S25EL-S1 is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 45
Kan direct verzenden
Fabrieksvoorraad: 50 kan verzenden 9-14-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken kan verzenden 12-21-26
English
中文 / 汉语
Deutsch
Español
Nederlands