ATFHD13-1-4P-BM13
1 Position, Board Mount Plug, Contact Size 4 ...
BESCHRIJVING
ATFHD13-1-4P-BM13 is a single-position BoardLock™ receptacle connector from the ATHD Series™ heavy-duty power connector line, featuring nickel-plated copper alloy contacts with a self-tapping mounting system and thermoplastic UL94-VO housing. The connector delivers up to 100A at maximum voltage ratings of 1000V, with an integrated latch mechanism providing audible/tactile circuit confirmation and preventing inadvertent disconnection. It achieves IP68 and IP69K sealing ratings in mated condition, offering dust-tight and high-pressure waterproof protection suitable for harsh industrial environments. Operating reliably across -40°C to +125°C, with silicone rubber sealing materials and fluid resistance to gas, oil, mineral oil, and chemical baths, this connector is ideal for heavy-duty transportation, marine, military, and alternative energy applications requiring environmentally-sealed, high-current power connections.
Zoekwoorden: ATFHD1314PBM13
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ATFHD13-1-4P-BM13 RoHS-conform?
Ja, ATFHD13-1-4P-BM13 is RoHS-conform.
Wat is de levertijd voor ATFHD13-1-4P-BM13?
De standaard levertijd voor ATFHD13-1-4P-BM13 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 210
Kan direct verzenden
Fabrieksvoorraad: 210 kan verzenden 12-4-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 18 Weken kan verzenden 3-26-27
English
中文 / 汉语
Deutsch
Español
Nederlands