ATBS-PS-1805
Backshell for 18 and 15 position AT connectors ...
BESCHRIJVING
ATBS-PS-1805 is a backshell accessory designed for Amphenol Sine Systems' AT Series™ 15 and 18 position connectors, providing strain relief and environmental protection for heavy-duty industrial applications. The backshell is constructed with thermoplastic housing featuring excellent UV resistance and is available in black body finish. It maintains the connector's IP67, IP68, and IP69K environmental sealing ratings in mated condition, ensuring dust-tight and waterproof performance up to high-pressure spray conditions. The backshell integrates with the AT Series™ integral latching system to ensure definitive electrical and mechanical connections. This accessory is ideal for industrial applications requiring robust cable management and environmental protection in harsh outdoor and industrial environments.
Zoekwoorden: ATBSPS1805
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ATBS-PS-1805 RoHS-conform?
Ja, ATBS-PS-1805 is RoHS-conform.
Wat is de levertijd voor ATBS-PS-1805?
De standaard levertijd voor ATBS-PS-1805 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 565
Verzending today, als u bestelt in
Fabrieksvoorraad: 6.300 kan verzenden 11-9-26
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 18 Weken kan verzenden 3-1-27
English
中文 / 汉语
Deutsch
Español
Nederlands