AT62-210-1231
Solid Machined, Gold-plated, Female Contact, Size 12, 12-14AWG ...
BESCHRIJVING
AT62-210-1231 is an A Series connector contact from Amphenol Sine Systems designed for reliable electrical connections in heavy-duty applications. This precision-engineered contact is part of the A Series family, which includes both machined and stamped & formed options with various plating combinations. The A Series contacts are available in multiple sizes ranging from Size 4 to Size 20, with current ratings up to 100A and wire size compatibility from 4AWG to 30AWG. These contacts are commonly used in industrial applications where increased reliability and cost-effective wire processing are essential.
Zoekwoorden: AT622101231
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AT62-210-1231 RoHS-conform?
Ja, AT62-210-1231 is RoHS-conform.
Wat is de levertijd voor AT62-210-1231?
De standaard levertijd voor AT62-210-1231 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5.842
Verzending today, als u bestelt in
Fabrieksvoorraad: 55.000 kan verzenden 10-30-26
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 16 Weken kan verzenden 2-4-27
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands