AT4S-BT-BK
Boot (Backshell) for 4-way Plug, Black ...
BESCHRIJVING
AT4S-BT-BK is a 4-position plug boot designed for ATP Series connectors, providing protective backshell covering for harsh environmental and industrial applications. The boot is constructed from high-quality PVC material with a black body finish, offering durability and visibility in demanding conditions. It operates reliably across a temperature range of -29°C to +100°C, making it suitable for extreme climate variations. This protective boot is ideal for heavy equipment, agriculture, construction, transportation, mining, automotive, and marine applications where connector protection and environmental sealing are critical requirements.
Zoekwoorden: AT4SBTBK
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AT4S-BT-BK RoHS-conform?
Ja, AT4S-BT-BK is RoHS-conform.
Wat is de levertijd voor AT4S-BT-BK?
De standaard levertijd voor AT4S-BT-BK is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
1.200
kan verzenden 10-8-26
Minimale bestelhoeveelheid: 300
Meerdere: 300
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands