AT16-18SE-K004
The AT16-18SE-K004 is an 18-position, black thermoplastic plug connector from the AT Series™, designed for size 16 socket contacts. ...
BESCHRIJVING
The AT16-18SE-K004 is a heavy-duty, 18-position plug from the AT Series™, featuring a black thermoplastic housing, an integrated end cap, and E-keying. It is engineered to accept size 16 contacts for a wire range of 14-20 AWG, with a maximum current rating of 13A and a voltage rating of 250V. The connector features an integrated latch for secure mating and superior environmental seals that provide an IP68/69K rating when connected. With an operating temperature range of -55°C to +125°C and durability of over 100 mating cycles, it is ideal for demanding applications in transportation, marine, agricultural, and other heavy-duty industries.
Zoekwoorden: AT1618SEK004
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AT16-18SE-K004 RoHS-conform?
Ja, AT16-18SE-K004 is RoHS-conform.
Wat is de levertijd voor AT16-18SE-K004?
De standaard levertijd voor AT16-18SE-K004 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 498
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands