AT13-4P-BM03
4 Position Right Angle Flange Mount PCB PCB Flange Mount Receptacle, Gray, Tin Plated Contacts Included ...
BESCHRIJVING
AT13-4P-BM03 is a 4-position PCB receptacle with flange from the Boardlock AT13 series, designed for environmentally-sealed wire-to-board connectivity. It features a 90° right angle pin orientation with tin-plated contacts, self-threading mounting mechanism, and includes a gasket for environmental sealing without potting. The connector utilizes size 16 contacts rated for 13A current capacity and 250V voltage rating, housed in a grey thermoplastic body. This connector is ideal for power and signal connectivity applications in heavy equipment, transportation, HVAC systems, and other sealed environments where reliable, durable connections are required.
Zoekwoorden: AT134PBM03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AT13-4P-BM03 RoHS-conform?
Ja, AT13-4P-BM03 is RoHS-conform.
Wat is de levertijd voor AT13-4P-BM03?
De standaard levertijd voor AT13-4P-BM03 is ongeveer 17 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 95
Kan direct verzenden
In bestelling:
200
kan verzenden 9-28-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands