AT13-36PABC-BM03
AIPX AT Header Thermoplastic 3X12 SIZE 16 ABC KEY TIN ...
BESCHRIJVING
AT13-36PABC-BM03 is a 36-position PCB receptacle header designed for industrial sealed enclosure applications within the Armor IPX™ family. It features a 12 Pin x 3 layout with flange mount and right angle pin orientation, utilizing Size 16 tin-plated pins rated for 13A at 250V. The header incorporates AT Series™ mounting screws, snap-in interface compatibility, multi-key configuration (A/B/C/D), and a red silicone rubber seal with black body for environmental protection. This connector is ideal for harsh environments and off-road applications requiring reliable PCB-to-enclosure connections with superior sealing and keying capabilities.
Zoekwoorden: AT1336PABCBM03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AT13-36PABC-BM03 RoHS-conform?
Ja, AT13-36PABC-BM03 is RoHS-conform.
Wat is de levertijd voor AT13-36PABC-BM03?
De standaard levertijd voor AT13-36PABC-BM03 is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Kan direct verzenden
Fabrieksvoorraad: 600 kan verzenden 9-11-26
Fabriekslevertijd 16 Weken kan verzenden 12-17-26
English
中文 / 汉语
Deutsch
Español
Nederlands