AT12P-BT
Boot (Backshell) for 12-way Receptacle, Grey ...
BESCHRIJVING
AT12P-BT is a 12-position receptacle boot designed for AT Series connectors, providing protective backshell covering for harsh environmental and industrial applications. Manufactured by Amphenol Sine Systems, this boot is constructed from high-quality PVC material and is available in grey body color (standard variant). The product operates reliably across a temperature range of -29°C to +100°C, making it suitable for demanding conditions. It is commonly used in heavy equipment, agriculture, construction, transportation, mining, industrial, railway, automotive, and marine applications where water resistance and environmental protection are essential.
Zoekwoorden: AT12PBT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AT12P-BT RoHS-conform?
Ja, AT12P-BT is RoHS-conform.
Wat is de levertijd voor AT12P-BT?
De standaard levertijd voor AT12P-BT is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.400
Kan direct verzenden
Minimale bestelhoeveelheid: 200
Meerdere: 200
Fabriekslevertijd 16 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands